TE Connectivity 1393230-5
| Manufacturer | |
| MPN | 1393230-5 |
| LCSC Part # | C1565705 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity 1393230-5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1 pole 16A, 1 form A (NO) contact For high inrush currents up to 120A Mono- or bistable 4kV/8mm coil- contact
Applications
AI Translation
- Lighting control
- timers
- motor control
- building automation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1 pole 16A, 1 form A (NO) contact For high inrush currents up to 120A Mono- or bistable 4kV/8mm coil- contact
Applications
AI Translation
- Lighting control
- timers
- motor control
- building automation
C1565705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

