LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CAW-1C-24B product image
Images for reference only

TE Connectivity CAW-1C-24B

Manufacturer
MPN
CAW-1C-24B
LCSC Part #
C1564847
Packaging
-
Customer #
Key Attributes
26.5V 28V@DC 10A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps
DatasheetTE Connectivity CAW-1C-24B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 330.5695$ 330.57
30+$ 314.5158$ 9435.47
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage26.5V
Switching Voltage(Max)28V@DC
Coil Resistance-
Release Time-
Operate Time-
Length-
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width-
Operating Temperature-65℃~+125℃
Switching Current(Max)10A
Coil Rated Power-
Contact Rating-
Contact Material-
Contact FormOne set of changeover: 1C (SPDT-changeover)