LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IDEC RV8H-1L1-D9 product image
Images for reference only

IDEC RV8H-1L1-D9

Manufacturer
MPN
RV8H-1L1-D9
LCSC Part #
C1564758
Packaging
-
Customer #
Key Attributes
9V 250V@AC 16A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS
DatasheetIDEC RV8H-1L1-D9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3229$ 16.32
200+$ 6.3168$ 1263.36
500+$ 6.0959$ 3047.95
1,000+$ 5.9854$ 5985.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerIDEC
Packaging-
Contact Resistance-
Number of Pins-
Coil Type-
Coil Voltage9V
Operating Temperature-40℃~+55℃
Switching Voltage(Max)250V@AC
Coil Resistance-
Switching Current(Max)16A
Release Time15ms
Operate Time15ms
Contact Rating-
Contact MaterialAgNi
Contact FormOne set of changeover: 1C (SPDT-changeover)

Introduction

AI Translation

IDEC 6mm and 14mm interface relays provide a compact solution for general-purpose relay requirements. The RV8 series interface relays are available in both electromechanical and solid-state models, suited for PLCs and electronic systems, industrial automation, panel builders, assembly machine applications, and other applications requiring high switching capability in compact spaces. RV8 series interface relays can be used as interfaces between controllers and actuators to switch small to medium loads. The 14mm interface relays are designed for space-constrained panels — compared to standard plug-in relays, these slim relays reduce DIN rail space by up to 40%. RV8 relays are suited for higher-load switching applications, high I/O density panels, and commercial HVAC panels. UL compliant when used with corresponding sockets.

Features

AI Translation
  • Class I Division 2 and Class I Zone 2 hazardous location option (electromechanical relay only)
  • Solid-state relay version available (6mm only)
  • Only 70mm height above DIN rail
  • Gold-plated contacts (electromechanical relay only)
  • Pre-assembled relay and DIN mount socket
  • Universal screw terminals (flat and Phillips) or spring clamp terminals
  • Universal AC/DC socket with built-in surge suppression and green LED
  • 6A - 16A contact rating (electromechanical relay only)
  • Lever for easy relay locking and removal
  • Operating temperature -40°C ~ +70°C (solid-state relay: -20°C ~ +60°C)
  • RoHS compliant