IDEC RR3B-UDC48V
| Manufacturer | |
| MPN | RR3B-UDC48V |
| LCSC Part # | C1564651 |
| Packaging | Through Hole,36x36mm |
| Customer # | |
| Key Attributes | 48V 10A Three sets of changeover: 3C (3PDT-changeover) Through Hole,36x36mm Power Relays, Over 2 Amps RoHS |
| Datasheet | IDEC RR3B-UDC48V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,36x36mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 240V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 36mm | |
| Height | 47.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 36mm | |
| Operating Temperature | -25℃~+40℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | Silver | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,36x36mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 240V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 36mm | |
| Height | 47.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 36mm | |
| Operating Temperature | -25℃~+40℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | Silver | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT through 3PDT, 10A contacts
- Midget power type relays
- Available in pin and blade terminal styles.
- Options include an indicator, check button for test operations and side flange.
- DIN rail, surface and panel mount sockets are available for a wide a variety of mounting applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8441 | $ 10.84 |
| 200+ | $ 4.1975 | $ 839.50 |
| 500+ | $ 4.0492 | $ 2024.60 |
| 1,000+ | $ 3.9766 | $ 3976.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,36x36mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 240V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 36mm | |
| Height | 47.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 36mm | |
| Operating Temperature | -25℃~+40℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | Silver | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,36x36mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 240V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 36mm | |
| Height | 47.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 36mm | |
| Operating Temperature | -25℃~+40℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | Silver | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT through 3PDT, 10A contacts
- Midget power type relays
- Available in pin and blade terminal styles.
- Options include an indicator, check button for test operations and side flange.
- DIN rail, surface and panel mount sockets are available for a wide a variety of mounting applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

