PANASONIC APF10305
| Manufacturer | |
| MPN | APF10305 |
| LCSC Part # | C1564622 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 250V@AC 6A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 6A | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 6A | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 6A | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 6A | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

