LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell SZR-MY2-1-DC24V product image
Images for reference only

Honeywell SZR-MY2-1-DC24V

Manufacturer
MPN
SZR-MY2-1-DC24V
LCSC Part #
C1564502
Packaging
Through Hole,21.5x28mm
Customer #
Key Attributes
Through Hole,21.5x28mm Power Relays, Over 2 Amps
DatasheetHoneywell SZR-MY2-1-DC24V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5124$ 8.51
200+$ 3.2946$ 658.92
500+$ 3.1789$ 1589.45
1,000+$ 3.1218$ 3121.80
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerHoneywell
PackagingThrough Hole,21.5x28mm
Coil Type-
Contact Form-

Introduction

AI Translation

SZR-MY Series general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels. SZR-MY Series relays have a small package design for multiple application needs. Relays are available in two configurations: DPDT with a 5A load and 4PDT with a 3 A load. One standard and three options are available: LED indicator, internal surge protection diode, and LED indicator/diode protection.

Features

AI Translation
  • Small package design DPDT has a fine silver contact with 5 A capability 4PDT has a gold-plated silver contact with 3 A capability
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time (20 ms max.)
  • Options include LED indicator, diode protection, and LED indicator/diode protection
  • UL listed, CE certified, CSA certified

Applications

AI Translation
  • Control panels
  • Elevator panels
  • Machine tools
  • Test equipment