TE Connectivity PT3S7LB2
| Manufacturer | |
| MPN | PT3S7LB2 |
| LCSC Part # | C1564302 |
| Packaging | Through Hole,22.5x28mm |
| Customer # | |
| Key Attributes | 12V 400V@AC 10A Three sets of changeover: 3C (3PDT-changeover) Through Hole,22.5x28mm Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity PT3S7LB2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Length | 28mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Length | 28mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Length | 28mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Length | 28mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

