PANASONIC ALZN5F05W
| Manufacturer | |
| MPN | ALZN5F05W |
| LCSC Part # | C1563858 |
| Packaging | DIP,28.8x12.5mm |
| Customer # | |
| Key Attributes | Power relays (Over 2A) |
| Datasheet | PANASONIC ALZN5F05W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
C1563858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



