PANASONIC ALZN1F09W
| Manufacturer | |
| MPN | ALZN1F09W |
| LCSC Part # | C1563783 |
| Packaging | DIP,12.5x28.8mm |
| Customer # | |
| Key Attributes | 9V 440V@AC 16A One set of changeover: 1C (SPDT-changeover) DIP,12.5x28.8mm Power Relays, Over 2 Amps RoHS |
| Datasheet | PANASONIC ALZN1F09W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.5x28.8mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 16A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.5x28.8mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 16A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.5x28.8mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 16A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.5x28.8mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 16A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
C1563783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

