IDEC RJ1V-A-A120
| Manufacturer | |
| MPN | RJ1V-A-A120 |
| LCSC Part # | C1563760 |
| Packaging | Through Hole,12.7x28.8mm |
| Customer # | |
| Key Attributes | 120V 250V@AC 12A 1 Set Normally Open: 1A (SPST NO) Through Hole,12.7x28.8mm Power Relays, Over 2 Amps RoHS |
| Datasheet | IDEC RJ1V-A-A120 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,12.7x28.8mm | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 6.4kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 25.3mm | |
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 12A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 12A@250VAC;12A@30VDC;16A@250VAC;16A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,12.7x28.8mm | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 6.4kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 25.3mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 12A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 12A@250VAC;12A@30VDC;16A@250VAC;16A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size: Blade: 12.7 x 27 x 28.8 mm PCB: 12.7x25.5x28.8 mm
- Contact rating: Blade: 8A (DPDT), 12A (SPDT) PCB: 8A (DPDT & DPST-NO), 12A (SPDT & SPST-NO), 16A (SPDT & SPST-NO)
- Operational life: 200K cycles at full resistive AC load; 50 million cycles, no load
- Blade model has optional green, non-polarized LED
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5789 | $ 4.58 |
| 200+ | $ 1.7725 | $ 354.50 |
| 500+ | $ 1.7108 | $ 855.40 |
| 1,000+ | $ 1.6792 | $ 1679.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,12.7x28.8mm | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 6.4kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 25.3mm | |
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 12A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 12A@250VAC;12A@30VDC;16A@250VAC;16A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,12.7x28.8mm | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 6.4kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 25.3mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 12A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 12A@250VAC;12A@30VDC;16A@250VAC;16A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size: Blade: 12.7 x 27 x 28.8 mm PCB: 12.7x25.5x28.8 mm
- Contact rating: Blade: 8A (DPDT), 12A (SPDT) PCB: 8A (DPDT & DPST-NO), 12A (SPDT & SPST-NO), 16A (SPDT & SPST-NO)
- Operational life: 200K cycles at full resistive AC load; 50 million cycles, no load
- Blade model has optional green, non-polarized LED
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

