TE Connectivity MT226024
| Manufacturer | |
| MPN | MT226024 |
| LCSC Part # | C1563652 |
| Packaging | Through Hole,35.5x35.8mm |
| Customer # | |
| Key Attributes | 24V 400V@AC 10A 10A@250VAC 2 Form C: 2C (DPDT-CO) Through Hole,35.5x35.8mm Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity MT226024 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 35.8mm | |
| Height | 57mm | |
| Contact Resistance | - | |
| Number of Pins | 8 | |
| Coil Type | - | |
| Width | 35.5mm | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 35.8mm | |
| Height | 57mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | 8 | |
| Coil Type | - | |
| Width | 35.5mm | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2/3 pole 10A, 2 form C (CO) or 3 form C (CO) contacts
- DC and AC coils
- Mechanical indicator as standard
- Electrical indicator
- New test system with front operated finger protected push-to-test button and integral locking test tab
- White write on panel
Applications
AI Translation
- Mechanical engineering
- plant control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 35.8mm | |
| Height | 57mm | |
| Contact Resistance | - | |
| Number of Pins | 8 | |
| Coil Type | - | |
| Width | 35.5mm | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 35.8mm | |
| Height | 57mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | 8 | |
| Coil Type | - | |
| Width | 35.5mm | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2/3 pole 10A, 2 form C (CO) or 3 form C (CO) contacts
- DC and AC coils
- Mechanical indicator as standard
- Electrical indicator
- New test system with front operated finger protected push-to-test button and integral locking test tab
- White write on panel
Applications
AI Translation
- Mechanical engineering
- plant control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

