TE Connectivity 1393303-9
| Manufacturer | |
| MPN | 1393303-9 |
| LCSC Part # | C1563492 |
| Packaging | Through Hole,25.9x25.9mm |
| Customer # | |
| Key Attributes | Automotive Relays Plug-in Mini ISO Relays Power Relay |
| Datasheet | TE Connectivity 1393303-9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,25.9x25.9mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,25.9x25.9mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pin assignment similar to ISO 7588 part 1
- Plug- in or PCB terminals
- 24VDC versions with contact gap >0.8mm
- 48VDC version on request
- Integrated components (e.g.resistor,diode)
- Customized marking/color
- Special covers (e.g.notches,release features, brackets)
- Various contact arrangements and materials
Applications
AI Translation
- Cross carline up to 40A
- ABS control
- blower fans
- car alarm cooling fan
- Electric Power Steering
- energy management
- engine control
- fuel pump
- heated front screen
- lamps: front, rear, fog light
- main switch/ supply relay
- valves
- wiper control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,25.9x25.9mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,25.9x25.9mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pin assignment similar to ISO 7588 part 1
- Plug- in or PCB terminals
- 24VDC versions with contact gap >0.8mm
- 48VDC version on request
- Integrated components (e.g.resistor,diode)
- Customized marking/color
- Special covers (e.g.notches,release features, brackets)
- Various contact arrangements and materials
Applications
AI Translation
- Cross carline up to 40A
- ABS control
- blower fans
- car alarm cooling fan
- Electric Power Steering
- energy management
- engine control
- fuel pump
- heated front screen
- lamps: front, rear, fog light
- main switch/ supply relay
- valves
- wiper control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



