LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity K10P-11DT5-24 product image
Images for reference only

TE Connectivity K10P-11DT5-24

Manufacturer
MPN
K10P-11DT5-24
LCSC Part #
C1563315
Packaging
-
Customer #
Key Attributes
24V 120V@AC 15A 15A@120VAC 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity K10P-11DT5-24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7899$ 21.79
200+$ 8.4336$ 1686.72
500+$ 8.1374$ 4068.70
1,000+$ 7.9908$ 7990.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage24V
Switching Voltage(Max)120V@AC
Coil Resistance650Ω
Release Time10ms
Operate Time13ms
Length28.17mm
Height40.64mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width21.84mm
Operating Temperature-45℃~+70℃
Switching Current(Max)15A
Coil Rated Power900mW
Contact Rating15A@120VAC
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)