PANASONIC JW2SN-DC6V
| Manufacturer | |
| MPN | JW2SN-DC6V |
| LCSC Part # | C1563155 |
| Packaging | DIP,12.8x28.6mm |
| Customer # | |
| Key Attributes | 6V 5A 2 Form C: 2C (DPDT-CO) DIP,12.8x28.6mm Power Relays, Over 2 Amps RoHS |
| Datasheet | PANASONIC JW2SN-DC6V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.8x28.6mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 68Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm | |
| Height | 20mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.8x28.6mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 68Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm | |
| Height | 20mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature/slim: 12.8mm(W)x28.6mm(L)x20mm(H)
- Standard type (5 A) and high capacity type (10 A) are available
- PC board sockets are available
Applications
AI Translation
- Home appliance
- Office machine
- Industrial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.8x28.6mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 68Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm | |
| Height | 20mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,12.8x28.6mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 68Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm | |
| Height | 20mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 530mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature/slim: 12.8mm(W)x28.6mm(L)x20mm(H)
- Standard type (5 A) and high capacity type (10 A) are available
- PC board sockets are available
Applications
AI Translation
- Home appliance
- Office machine
- Industrial equipment
C1563155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

