TE Connectivity XT484LC4
| Manufacturer | |
| MPN | XT484LC4 |
| LCSC Part # | C1562785 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 400V@AC 8A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity XT484LC4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 6ms | |
| Operate Time | 9ms | |
| Length | 77mm | |
| Height | 61mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 15.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 6ms | |
| Operate Time | 9ms | |
| Length | 77mm | |
| Height | 61mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 15.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 6ms | |
| Operate Time | 9ms | |
| Length | 77mm | |
| Height | 61mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 15.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | - | |
| Release Time | 6ms | |
| Operate Time | 9ms | |
| Length | 77mm | |
| Height | 61mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 15.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

