muRata PTGL09AR250H8B52A0
| Manufacturer | |
| MPN | PTGL09AR250H8B52A0 |
| LCSC Part # | C1562532 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 150mA TH |
| Datasheet | muRata PTGL09AR250H8B52A0 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 150mA | |
| Current - Max | 1A | |
| Power Dissipation | 1.7W | |
| Trip Current | 290mA | |
| Pitch | 5mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 150mA | |
| Current - Max | 1A | |
| Power Dissipation | 1.7W |
| Type | Description | |
|---|---|---|
| Trip Current | 290mA | |
| Pitch | 5mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for power supply and motor protection requirements, with surge current ensuring no misoperation.
- Circuit remains protected until current is shut off.
- Automatically restores original low resistance once overload is removed.
- Non-contact design delivers long service life and silent operation.
- As a solid-state component, offers durability and high resistance to mechanical vibration and shock.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5349 | $ 0.53 |
| 200+ | $ 0.2073 | $ 41.46 |
| 500+ | $ 0.201 | $ 100.50 |
| 1,000+ | $ 0.1963 | $ 196.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 150mA | |
| Current - Max | 1A | |
| Power Dissipation | 1.7W | |
| Trip Current | 290mA | |
| Pitch | 5mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 150mA | |
| Current - Max | 1A | |
| Power Dissipation | 1.7W |
| Type | Description | |
|---|---|---|
| Trip Current | 290mA | |
| Pitch | 5mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for power supply and motor protection requirements, with surge current ensuring no misoperation.
- Circuit remains protected until current is shut off.
- Automatically restores original low resistance once overload is removed.
- Non-contact design delivers long service life and silent operation.
- As a solid-state component, offers durability and high resistance to mechanical vibration and shock.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TRF600-150-2 | Littelfuse | Through Hole | 15 | $ 1.8191 | ||
| 600R150-RBZR | Littelfuse | Through Hole | 0 | $ 0.4249 | ||
| 600R150-RAF | Littelfuse | Through Hole | 0 | $ 0.5445 | ||
| TRF600-150-B-0.5 | Littelfuse | Through Hole | 0 | $ 0.1968 | ||
| TRF600-150S | Littelfuse | Through Hole | 0 | $ 0.1528 | ||
| TRF600-150-RB | Littelfuse | Through Hole | 0 | $ 0.1902 | ||
| TRF600-150S-2 | Littelfuse | Through Hole | 0 | $ 0.2185 |

