Littelfuse TCF250-100T-B-0.5
| Manufacturer | |
| MPN | TCF250-100T-B-0.5 |
| LCSC Part # | C1562199 |
| Packaging | SMD,4.8x4.8mm |
| Customer # | |
| Key Attributes | 60V 90mA 3A 150mA 14Ω SMD,4.8x4.8mm PTC Resettable Fuses RoHS |
| Datasheet | Littelfuse TCF250-100T-B-0.5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,4.8x4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 90mA | |
| Current - Max | 3A | |
| Power Dissipation | 800mW | |
| Trip Current | 150mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 14Ω | |
| Resistance - Post Trip (R1) (Max) | 24Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,4.8x4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 90mA | |
| Current - Max | 3A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 150mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 14Ω | |
| Resistance - Post Trip (R1) (Max) | 24Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1001 | $ 0.10 |
| 200+ | $ 0.0387 | $ 7.74 |
| 500+ | $ 0.0374 | $ 18.70 |
| 1,000+ | $ 0.0367 | $ 36.70 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,4.8x4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 90mA | |
| Current - Max | 3A | |
| Power Dissipation | 800mW | |
| Trip Current | 150mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 14Ω | |
| Resistance - Post Trip (R1) (Max) | 24Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,4.8x4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 90mA | |
| Current - Max | 3A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 150mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 14Ω | |
| Resistance - Post Trip (R1) (Max) | 24Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

