LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory LZI-19-600-A-00-20-S product image
Images for reference only

Alliance Memory LZI-19-600-A-00-20-S

Manufacturer
MPN
LZI-19-600-A-00-20-S
LCSC Part #
C1562027
Packaging
-
Customer #
Key Attributes
0mm~609.6mm Angle, Linear Position Measuring RoHS
DatasheetAlliance Memory LZI-19-600-A-00-20-S
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 369.7289$ 369.73
30+$ 351.6792$ 10550.38
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerAlliance Memory
Packaging-
Linear Range0mm~609.6mm
Features-
Voltage - Supply18V~30V

Introduction

AI Translation

The LZ-19 Series LVIT linear position sensors are through-hole LVIT linear position sensors designed for applications requiring a high stroke-to-body-length ratio. This series of LVIT (Linear Variable Inductance Transducer) position sensors are non-contact devices engineered for factory automation or assembly machinery applications with limited space, and can also be externally mounted on hydraulic cylinders to sense piston rod position. The LVIT nominal full-scale range is 2.5 to 750mm (0.100 to 30 inches) with an excellent stroke-to-length ratio. The sensors feature a 19.0mm (3/4 inch) OD aluminum housing with optional stainless steel, and are equipped with a 1m axial cable for I/O connection. The LZ-19's 7.5mm (0.295 inch) diameter through-hole provides clearance for a 6.00mm (0.236 inch) diameter actuating rod made from the same material as the housing. This through-hole design means the sensor will not be damaged by typical mechanical over-travel.

Features

AI Translation
  • Non-contact operation prevents internal wear from vibration or rapid cycling
  • LVIT technology (Linear Variable Inductance Transducer)
  • Through-hole design eliminates mechanical over-travel
  • Full-scale range from 2.5 to 750mm (0.100 to 30 inches)
  • Proprietary SenSet™ field-adjustable span scaling
  • DC input/DC output operation with built-in electronics
  • Excellent stroke-to-body-length ratio

Applications

AI Translation

Factory automation, assembly machinery, hydraulic cylinder piston rod position sensing