LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory LRLE-27-350-R-00-10-A product image
Images for reference only

Alliance Memory LRLE-27-350-R-00-10-A

Manufacturer
MPN
LRLE-27-350-R-00-10-A
LCSC Part #
C1561567
Packaging
-
Customer #
Key Attributes
0mm~355.6mm Angle, Linear Position Measuring RoHS
DatasheetAlliance Memory LRLE-27-350-R-00-10-A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 352.886$ 352.89
30+$ 335.6568$ 10069.70
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerAlliance Memory
Packaging-
Operating Temperature-20℃~+85℃
Current - Supply35mA
Linear Range0mm~355.6mm
Features-
Voltage - Supply0V~10V
output Type-