Honeywell SPS-L225-HDLS
| Manufacturer | |
| MPN | SPS-L225-HDLS |
| LCSC Part # | C1561475 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~225mm RS-232 Angle, Linear Position Measuring RoHS |
| Datasheet | Honeywell SPS-L225-HDLS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 88mA | |
| Linear Range | 0mm~225mm | |
| Features | Fault diagnosis | |
| Voltage - Supply | 6V~24V | |
| output Type | RS-232 |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 88mA |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~225mm | |
| Features | Fault diagnosis | |
| Voltage - Supply | 6V~24V | |
| output Type | RS-232 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 221.1939 | $ 221.19 |
| 30+ | $ 210.3949 | $ 6311.85 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 88mA | |
| Linear Range | 0mm~225mm | |
| Features | Fault diagnosis | |
| Voltage - Supply | 6V~24V | |
| output Type | RS-232 |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 88mA |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~225mm | |
| Features | Fault diagnosis | |
| Voltage - Supply | 6V~24V | |
| output Type | RS-232 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

