TE Connectivity 4-1393812-2
| Manufacturer | |
| MPN | 4-1393812-2 |
| LCSC Part # | C1561232 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2A 12.5V 4 Form C: 4C (4PDT-CO) Signal Relays, Up to 2 Amps RoHS |
| Datasheet | TE Connectivity 4-1393812-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Contact Rating | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 125V@AC;150V@DC | |
| Coil Resistance | - | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 12.5V | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Contact Rating | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 125V@AC;150V@DC | |
| Coil Resistance | - |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 2A | |
| Coil Voltage | 12.5V | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Strong magnet system and wide voltage range
- Highly reliable
- Contacts for signal loads and currents up to 5A
- DC coils operating voltage 6VDC to 220VDC; AC, latching and nonlatching coils on request
- Multi purpose relay
- Great variety of contact arrangements and materials to meet specific applications
- Sockets for easy and quick mounting of relays
Applications
AI Translation
- Press controls with high safety requirements (forcibly guided springs)
- Traffic and railroad signalling
- Motor vehicle traffic controls
- Power plants controls
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 869.3702 | $ 869.37 |
| 30+ | $ 827.1477 | $ 24814.43 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Contact Rating | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 125V@AC;150V@DC | |
| Coil Resistance | - | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 12.5V | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Contact Rating | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 125V@AC;150V@DC | |
| Coil Resistance | - |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 2A | |
| Coil Voltage | 12.5V | |
| Release Time | 2ms | |
| Operate Time | 16ms | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Strong magnet system and wide voltage range
- Highly reliable
- Contacts for signal loads and currents up to 5A
- DC coils operating voltage 6VDC to 220VDC; AC, latching and nonlatching coils on request
- Multi purpose relay
- Great variety of contact arrangements and materials to meet specific applications
- Sockets for easy and quick mounting of relays
Applications
AI Translation
- Press controls with high safety requirements (forcibly guided springs)
- Traffic and railroad signalling
- Motor vehicle traffic controls
- Power plants controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

