LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-1393810-0 product image
Images for reference only

TE Connectivity 7-1393810-0

Manufacturer
MPN
7-1393810-0
LCSC Part #
C1561082
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Power Relays, Over 2 Amps
DatasheetTE Connectivity 7-1393810-0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 606.9529$ 606.95
30+$ 577.4756$ 17324.27
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Type-
Contact Form-

Introduction

AI Translation
  • Multi purpose relay
  • Highly reliable
  • Great variety of contact arrangements and materials to meet specific applications
  • Contacts for signal loads and currents up to 5 A
  • DC coil, operating voltage 1.5VDC to 125VDC; AC, latching and nonlatching coils on request
  • Sockets for easy and quick mounting of relays

Applications

AI Translation
  • Measurement and control equipment
  • Press controls with high safety requirements (force-guided springs)
  • Telecommunications