KEMET UB2-3NEN
| Manufacturer | |
| MPN | UB2-3NEN |
| LCSC Part # | C1560618 |
| Packaging | SMD,5.7x10.6mm |
| Customer # | |
| Key Attributes | 3V 1A 2 Form C: 2C (DPDT-CO) SMD,5.7x10.6mm Signal Relays, Up to 2 Amps RoHS |
| Datasheet | KEMET UB2-3NEN |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 3V | |
| Release Time | 1ms | |
| Operate Time | 2ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.7mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 1A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 3V | |
| Release Time | 1ms | |
| Operate Time | 2ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 5.7mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 1A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KEMET UA2/UB2 miniature signal relays offer a super compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.
Features
AI Translation
- Low power consumption (<140 mW)
- Super compact and lightweight
- Slim package for dense mounting
- Low magnetic interference
- Tube or embossed tape and reel packaging
- UL recognized (E73266) and CSA certified (LR46266)
- Surface mount and through-hole options
Applications
AI Translation
- Electronic switching systems
- PBX
- Terminal equipment
- Telephone systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 3V | |
| Release Time | 1ms | |
| Operate Time | 2ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.7mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 1A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 3V | |
| Release Time | 1ms | |
| Operate Time | 2ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 5.7mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 1A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KEMET UA2/UB2 miniature signal relays offer a super compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.
Features
AI Translation
- Low power consumption (<140 mW)
- Super compact and lightweight
- Slim package for dense mounting
- Low magnetic interference
- Tube or embossed tape and reel packaging
- UL recognized (E73266) and CSA certified (LR46266)
- Surface mount and through-hole options
Applications
AI Translation
- Electronic switching systems
- PBX
- Terminal equipment
- Telephone systems
C1560618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

