LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OMRON CM-S2PC3

Manufacturer
MPN
CM-S2PC3
LCSC Part #
C1560054
Packaging
-
Customer #
Key Attributes
Interlock Switches
DatasheetOMRON CM-S2PC3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Interlock Switches
ManufacturerOMRON
Packaging-

Introduction

AI Translation

The CM series of controllers and coded magnetic switches offers the most flexibility and widest range of options available. The CM series is comprised of two basic technologies.

Features

AI Translation
  • Combine door switch monitoring and E-stop monitoring by using the CM-S41 controller
  • Monitor is single switch to CAT4 with the CM-S30 controller
  • Monitor multiple switches to CAT3 using CM-S4 or CM-S30 controllers
  • Monitoring multiple switches on individual channels can be achieved by using the CM-S21 or CM-S41 controllers. Easily expand your system by using the CM-SE expansion module
  • All CM switches are rated IP67
  • Stainless steel switches are available for harsh environments
  • A Rapid Delivery Product: Select models are available for shipment today or within 3 to 5 days C US
  • Conforms to EN292, EN60204-1, EN954-1, EN1088, EN60947-5-3, EN947-5-3, EN50081, EN50082, EN61000-6-2, ISO 13849-1
  • UL and C-UL listed, TUV certified