Littelfuse/IXYS LAA110LS
| Manufacturer | |
| MPN | LAA110LS |
| LCSC Part # | C1559507 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 3.75kV 1.5V 350V 120mA One normally open: 2A (SPST-NO) 35Ω DC SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet | Littelfuse/IXYS LAA110LS |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 3ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 3ms | |
| Forward voltage | 1.5V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 120mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 35Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 3ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 3ms | |
| Forward voltage | 1.5V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 120mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 35Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | DC |
Introduction
LAA110L is a dual normally open (1-Form-A) Solid State Relay that has two independently controlled, optically coupled MOSFET switches with an additional current limiting circuit. The MOSFET switches and photovoltaic die use optically coupled MOSFET technology to provide 3750Vrms of input/output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual switch OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-Pin package.
Features
- 3750Vrms Input/Output Isolation
- Current Limiting Device
- Low Drive Power Requirements
- High Reliability
- Arc-Free With No Snubbing Circuits
- No EMI/RFI Generation
- Flammability Rating UL 94 V-0
- Surface Mount and Tape & Reel Versions Available
- Small 8-Pin Package
Applications
- Telecom Switching
- Tip/Ring Circuits
- Modem Switching (Laptop, Notebook, Pocket Size)
- Hook Switch
- Dial Pulsing
- Ground Start
- Ringing Injection
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems Meters (Watt-Hour, Water, Gas)
- Medical Equipment-Patient/Equipment Isolation
- Security
- Industrial Controls
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 3ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 3ms | |
| Forward voltage | 1.5V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 120mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 35Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 3ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 3ms | |
| Forward voltage | 1.5V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 120mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 35Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | DC |
Introduction
LAA110L is a dual normally open (1-Form-A) Solid State Relay that has two independently controlled, optically coupled MOSFET switches with an additional current limiting circuit. The MOSFET switches and photovoltaic die use optically coupled MOSFET technology to provide 3750Vrms of input/output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual switch OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-Pin package.
Features
- 3750Vrms Input/Output Isolation
- Current Limiting Device
- Low Drive Power Requirements
- High Reliability
- Arc-Free With No Snubbing Circuits
- No EMI/RFI Generation
- Flammability Rating UL 94 V-0
- Surface Mount and Tape & Reel Versions Available
- Small 8-Pin Package
Applications
- Telecom Switching
- Tip/Ring Circuits
- Modem Switching (Laptop, Notebook, Pocket Size)
- Hook Switch
- Dial Pulsing
- Ground Start
- Ringing Injection
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems Meters (Watt-Hour, Water, Gas)
- Medical Equipment-Patient/Equipment Isolation
- Security
- Industrial Controls
C1559507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

