LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS PM1206S product image
Images for reference only

Littelfuse/IXYS PM1206S

Manufacturer
MPN
PM1206S
LCSC Part #
C1559472
Packaging
SMD-6P
Customer #
Key Attributes
1 Form A (SPST-NO) 1.5V 0V~600V AC 500mA SMD-6P Solid State Relays (SSR) RoHS
DatasheetLittelfuse/IXYS PM1206S
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8913$ 4.89
200+$ 1.8941$ 378.82
500+$ 1.8264$ 913.20
1,000+$ 1.7949$ 1794.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerLittelfuse/IXYS
PackagingSMD-6P
Number of Channels2
Contact Form1 Form A (SPST-NO)
Static dv/dt1.2kV/us
Operating Temperature-40℃~+85℃
Current - Surge(Itsm)12A
Holding Current (Ih)-
Zero Crossing CircuitYes
FeaturesZero-crossing trigger;Built-in zero-crossing detection circuit
Forward voltage1.5V
Forward Current(If)5mA
Load Voltage0V~600V
Input typeAC
Load Current500mA

Introduction

AI Translation

The PM1206 is an AC Solid State Switch using optical coupling with dual power SCR outputs to produce an alternative to optocoupler and Triac circuits. The PM1206 switches are robust enough to provide a blocking voltage of up to 600V_P. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750V_rms of isolation and noise immunity between control and load circuits. As a result, the PM1206 is well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.

Features

AI Translation
  • Load Current up to 0.5A_rms
  • Blocking Voltages up to 600V_P
  • 5mA Sensitivity
  • Zero-Crossing Detection
  • DC Control, AC Output Optically Isolated
  • Low EMI and RFI Generation
  • High Noise Immunity
  • VDE compatible
  • Flammability Rating UL 94 V-0

Applications

AI Translation
  • Programmable Control
  • Process Control
  • Power Control Panels
  • Remote Switching
  • Gas Pump Electronics
  • Contactors
  • Large Relays
  • Solenoids
  • Motors
  • Heaters