Phoenix Contact Solid State Relay AC: 120V DC: 110V 100mA 1 piece
| Manufacturer | |
| MPN | 2966744 |
| LCSC Part # | C1559330 |
| Packaging | - |
| Customer # | |
| Key Attributes | Phoenix Contact Solid State Relay AC: 120V DC: 110V 100mA 1 piece |
| Datasheet | Phoenix Contact 2966744 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - | |
| installation method | DIN Rail Mount | |
| load type | - | |
| working principle | Solid State | |
| rated voltage | AC:120V DC:110V | |
| contact types | 1NO | |
| function type | - | |
| load current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | - | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| installation method | DIN Rail Mount | |
| load type | - | |
| working principle | Solid State | |
| rated voltage | AC:120V DC:110V | |
| contact types | 1NO | |
| function type | - | |
| load current | 100mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.1416 | $ 27.14 |
| 200+ | $ 10.5032 | $ 2100.64 |
| 500+ | $ 10.1355 | $ 5067.75 |
| 1,000+ | $ 9.9525 | $ 9952.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - | |
| installation method | DIN Rail Mount | |
| load type | - | |
| working principle | Solid State | |
| rated voltage | AC:120V DC:110V | |
| contact types | 1NO | |
| function type | - | |
| load current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | - | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| installation method | DIN Rail Mount | |
| load type | - | |
| working principle | Solid State | |
| rated voltage | AC:120V DC:110V | |
| contact types | 1NO | |
| function type | - | |
| load current | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

