PANASONIC AQV210
| Manufacturer | |
| MPN | AQV210 |
| LCSC Part # | C1559285 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 Solid State Relays (SSR) RoHS |
| Datasheet | PANASONIC AQV210 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-6 | |
| Features | Input reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | DIP-6 | |
| Features | Input reverse voltage protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Control of low-level analog signals: PhotoMOS features extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.
- Control of various load types, including relays, motors, lamps, and solenoids
- Ultra-high isolation optocoupling: Unlike mechanical relays, PhotoMOS combines an LED and photoelectric element to transmit signals via light, achieving extremely high isolation.
- No back-EMF protection diode required in the input-side drive circuit
- Stable on-resistance
- Low-level off-state leakage current up to 1μA
- Reinforced insulation type available with 5000Vrms input/output voltage rating
Applications
AI Translation
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | DIP-6 | |
| Features | Input reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | DIP-6 | |
| Features | Input reverse voltage protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Control of low-level analog signals: PhotoMOS features extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.
- Control of various load types, including relays, motors, lamps, and solenoids
- Ultra-high isolation optocoupling: Unlike mechanical relays, PhotoMOS combines an LED and photoelectric element to transmit signals via light, achieving extremely high isolation.
- No back-EMF protection diode required in the input-side drive circuit
- Stable on-resistance
- Low-level off-state leakage current up to 1μA
- Reinforced insulation type available with 5000Vrms input/output voltage rating
Applications
AI Translation
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

