LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G3M-205PL-4 DC24 product image
Images for reference only

OMRON G3M-205PL-4 DC24

Manufacturer
MPN
G3M-205PL-4 DC24
LCSC Part #
C1559063
Packaging
SIP-4
Customer #
Key Attributes
1 Form A (SPST-NO) 75V~264V DC SIP-4 Solid State Relays (SSR)
DatasheetOMRON G3M-205PL-4 DC24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.6579$ 37.66
200+$ 14.5736$ 2914.72
500+$ 14.0615$ 7030.75
1,000+$ 13.8078$ 13807.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerOMRON
PackagingSIP-4
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)60A
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Forward Current(If)-
Load Voltage75V~264V
Input typeDC

Introduction

AI Translation

Slim profile design for high-density PCB applications. DC input to AC output for 3A or 5A loads. 5A type certified to UL, CSA, and EN (EN60950). 3A relays comply with UL and CSA standards (-UTU models also carry TÜV certification). 5A relays comply with UL and CSA standards (-VD models also carry VDE certification).

Features

AI Translation
  • Slim design for high-density PCB applications.
  • DC input to AC output, suitable for 3A or 5A load.
  • 5A models certified to UL, CSA, and EN (EN60950).
  • 3A relays meet UL and CSA standards (-UTU models also carry TÜV certification).
  • 5A relays meet UL and CSA standards (-VD models also carry VDE certification).
  • Rated load supply voltage: maximum operating voltage below 264V
  • Rated load current: 3A, 5A
  • Terminal type: PCB terminals
  • Zero-cross function: with or without zero-cross function
  • Approvals:
    • None: 3A models meet UL and CSA standards; 5A models uncertified
    • UTU: 3A models meet UL, CSA, and TÜV standards
    • VD: 5A models meet UL, CSA, and TÜV standards
    • UTU-1: 3A models meet UL, CSA, and TÜV standards with reinforced insulation
    • VD-1: 5A models meet UL, CSA, and TÜV standards with reinforced insulation

Applications

AI Translation
  • High-density PCB applications
  • DC input-AC output for 3-A or 5-A loads