LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse/IXYS CPC1909J

Manufacturer
MPN
CPC1909J
LCSC Part #
C1559053
Packaging
ISOPLUS-264
Customer #
Key Attributes
Single-pole Normally Open Solid State Power Relay
DatasheetLittelfuse/IXYS CPC1909J
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerLittelfuse/IXYS
PackagingISOPLUS-264
Turn-on time15ms
Isolation Voltage(Vrms)2.5kV
Turn-off time300us
Forward voltage1.35V
Forward Current(If)10mA
Load Voltage-
Total Power Dissipation(Pd)150mW
Insulation Resistance-
Load Current25A
Contact Form1 Set Normally Open: 1A (SPST NO)
RDS(on)50mΩ
Operating Temperature-40℃~+85℃
Features-
Input typeDC

Introduction

AI Translation

The CPC1909 single-pole normally open (1-Form-A) Solid State Power Relay is rated for up to 15A continuous load current with a 5℃/W heat sink. The CPC1909 employs optically coupled MOSFET technology to provide 2500Vrms of input to output isolation. The optically coupled outputs, that use patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high performance switching applications. The unique ISOPLUS-264 package allows Solid State Relays to achieve the highest load current and power ratings. This package features a unique process where the silicon chips are soft soldered onto the Direct Copper Bond (DCB) substrate instead of the traditional copper leadframe. The DCB ceramic, the same substrate used in high power modules, not only provides 2500Vrms isolation but also very low junction-to-case thermal impedance (0.3℃/W).

Features

AI Translation
  • 15Arms Load Current with 5℃/W Heat Sink
  • Low 0.1Ω On-Resistance
  • 60Vp Blocking Voltage
  • 2500Vrms Input/Output Isolation
  • Low Thermal Impedance: θJC = 0.3℃/W
  • Isolated, Low Thermal Impedance Ceramic Pad for Heat Sink Applications
  • Low Drive Power Requirements
  • Arc-Free With No Snubbing Circuits
  • No EMI/RPT Generation
  • Flammability Rating UL 94 V-0

Applications

AI Translation
  • Industrial Controls / Motor Control
  • Robotics
  • Medical Equipment—Patient/Equipment Isolation
  • Instrumentation
  • Multiplexers
  • Data Acquisition
  • Electronic Switching
  • I/O Subsystems
  • Meters (Watt-Hour, Water, Gas)
  • Transportation Equipment