OMRON G3NA-450B-UTU-2 DC5-24
| Manufacturer | |
| MPN | G3NA-450B-UTU-2 DC5-24 |
| LCSC Part # | C1558984 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 180V~528V 50A Solid State Relays (SSR) RoHS |
| Datasheet | OMRON G3NA-450B-UTU-2 DC5-24 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Zero Crossing Circuit | No | |
| Features | Zero-crossing trigger | |
| Load Voltage | 180V~528V | |
| Input type | - | |
| Load Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Features | Zero-crossing trigger | |
| Load Voltage | 180V~528V | |
| Input type | - | |
| Load Current | 50A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The reliable choice for Hockey-puck-style Solid State Relays. Available in a Wide Range of Currents.
Features
AI Translation
- All models feature the same compact dimensions to provide a uniform mounting pitch.
- Built-in varistor effectively absorbs external surges. (except G3NA-D210B-UTU)
- Operation indicator enables monitoring operation.
- Protective cover for greater safety.
- Certified by UL, CSA, and TUV.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 450.1147 | $ 450.11 |
| 30+ | $ 428.2537 | $ 12847.61 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Zero Crossing Circuit | No | |
| Features | Zero-crossing trigger | |
| Load Voltage | 180V~528V | |
| Input type | - | |
| Load Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Features | Zero-crossing trigger | |
| Load Voltage | 180V~528V | |
| Input type | - | |
| Load Current | 50A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The reliable choice for Hockey-puck-style Solid State Relays. Available in a Wide Range of Currents.
Features
AI Translation
- All models feature the same compact dimensions to provide a uniform mounting pitch.
- Built-in varistor effectively absorbs external surges. (except G3NA-D210B-UTU)
- Operation indicator enables monitoring operation.
- Protective cover for greater safety.
- Certified by UL, CSA, and TUV.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

