OMRON G3VM-601AY1
| Manufacturer | |
| MPN | G3VM-601AY1 |
| LCSC Part # | C1558805 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | One normally open: 2A (SPST-NO) 5kV 45Ω 1.27V 600V 90mA DIP-4 Solid State Relays (SSR) RoHS |
| Datasheet | OMRON G3VM-601AY1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 45Ω | |
| Turn-off time | 200us | |
| Features | - | |
| Forward voltage | 1.27V | |
| Load Voltage | 600V | |
| Load Current | 90mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 45Ω | |
| Turn-off time | 200us | |
| Features | - | |
| Forward voltage | 1.27V | |
| Load Voltage | 600V | |
| Load Current | 90mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Electric power units
- Test & measurement equipment
- Safety equipment
- Industrial equipment
- Medical equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 45Ω | |
| Turn-off time | 200us | |
| Features | - | |
| Forward voltage | 1.27V | |
| Load Voltage | 600V | |
| Load Current | 90mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 45Ω | |
| Turn-off time | 200us | |
| Features | - | |
| Forward voltage | 1.27V | |
| Load Voltage | 600V | |
| Load Current | 90mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Electric power units
- Test & measurement equipment
- Safety equipment
- Industrial equipment
- Medical equipment
C1558805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

