SILICON LABS EM357-MOD-LR-ANT-T
| Manufacturer | |
| MPN | EM357-MOD-LR-ANT-T |
| LCSC Part # | C1558680 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4GHz RF Transceiver Modules and Modems |
| Datasheet | SILICON LABS EM357-MOD-LR-ANT-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | - | |
| Frequency Range | 2.4GHz | |
| Output Power(Max) | 8dBm | |
| Features | - | |
| Interface | I2C;JTAG;SPI;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | - | |
| Frequency Range | 2.4GHz |
| Type | Description | |
|---|---|---|
| Output Power(Max) | 8dBm | |
| Features | - | |
| Interface | I2C;JTAG;SPI;UART |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small form factor, SMT module (25 mm × 19 mm)
- Side castellation for easy soldering and inspection
- Industry standard JTAG Programming and real-time network level debugging via the Packet Trace Port
- Wide supply voltage range (2.1 to 3.6 V)
- Low sleep current (<1 μA for EM35x and EM34x, <2 μA for EM3588)
- Access to all EM3x GPIO from the System-on-Chip (SoC)
- Access to either a U.FL RF Connector or a SMT antenna allows flexibility in antenna selection process
- FCC compliance Telegesis: FCC ID: S4GEM35XA CEL: FCC ID: W7Z-ZICM357SPO FCC ID: W7Z-ZICM357SP2
- CE compliance Telegesis: Radio: EN300 328 v1.7.1 EMC: EN301 489-17 v2.1.1 Safety: EN60950-1 CEL Radio: EN 300 328 V1.8.1 (2006 - 2012) EMC: EN 301 489‐1 V1.8.1, V1.9.1 EN 301 489‐17 V2.2.1
- Long Range versions with a link budget of up to 124 dB
- Access to the Packet Trace Port connector (allows for direct connection to the Ember Debug Adapter (ISA3) for programming and debugging)
- Two debug LEDs
- Access to all EM3x GPIO through a robust 0.05” pitch connector
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | - | |
| Frequency Range | 2.4GHz | |
| Output Power(Max) | 8dBm | |
| Features | - | |
| Interface | I2C;JTAG;SPI;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | - | |
| Frequency Range | 2.4GHz |
| Type | Description | |
|---|---|---|
| Output Power(Max) | 8dBm | |
| Features | - | |
| Interface | I2C;JTAG;SPI;UART |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small form factor, SMT module (25 mm × 19 mm)
- Side castellation for easy soldering and inspection
- Industry standard JTAG Programming and real-time network level debugging via the Packet Trace Port
- Wide supply voltage range (2.1 to 3.6 V)
- Low sleep current (<1 μA for EM35x and EM34x, <2 μA for EM3588)
- Access to all EM3x GPIO from the System-on-Chip (SoC)
- Access to either a U.FL RF Connector or a SMT antenna allows flexibility in antenna selection process
- FCC compliance Telegesis: FCC ID: S4GEM35XA CEL: FCC ID: W7Z-ZICM357SPO FCC ID: W7Z-ZICM357SP2
- CE compliance Telegesis: Radio: EN300 328 v1.7.1 EMC: EN301 489-17 v2.1.1 Safety: EN60950-1 CEL Radio: EN 300 328 V1.8.1 (2006 - 2012) EMC: EN 301 489‐1 V1.8.1, V1.9.1 EN 301 489‐17 V2.2.1
- Long Range versions with a link budget of up to 124 dB
- Access to the Packet Trace Port connector (allows for direct connection to the Ember Debug Adapter (ISA3) for programming and debugging)
- Two debug LEDs
- Access to all EM3x GPIO through a robust 0.05” pitch connector
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

