MICROCHIP RN171-I/RM481
| Manufacturer | |
| MPN | RN171-I/RM481 |
| LCSC Part # | C1558648 |
| Packaging | SMD-49P |
| Customer # | |
| Key Attributes | SMD-49P RF Transceiver Modules and Modems RoHS |
| Datasheet | MICROCHIP RN171-I/RM481 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-49P |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SMD-49P |
Introduction
The RN171 is a standalone, embedded 802.11 b/g Wireless Local Area Network (WLAN) module. The module incorporates an on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, versatile sensor interface, 2.4 GHz transceiver, and RF power amplifier. With the RN171, designers can embed Wi-Fi and networking functionality rapidly into virtually any device. The RN171 provides cost and time-to-market savings as a self-contained internet-enabling solution. The module has been designed to provide designers with a simple Wi-Fi solution that features ease of integration and programming, vastly reduced development time, minimum system cost, long battery life, and maximum value in a range of applications. The RN171 is configured with a simple ASCII command language. In the simplest configuration, the module requires only power, ground, and UART TX and RX connections. The RN171 module can interface to low-cost microcontrollers using only two wires, UART TX and RX. The RN171 has a versatile sensor interface that can be used to monitor analog signals such as temperature, audio, motion, and acceleration. The module has a small form factor, which makes it easy to integrate. Additionally, the module is compatible with standard pick-and-place equipment. The RN171 is ideal for a vast range of applications that require long battery life, moderate processing power, moderate data throughput and occasional Wi-Fi connectivity.
Features
- Complete, Embedded 2.4 GHz IEEE 802.11 b/g Wireless LAN Module
- 14 General Purpose Input/Output (GPIO) Pins (Four GPIOs shared with UART)
- Eight Analog Sensor Inputs
- Small Surface-Mount Module: 1.050"×0.700"×0.125" (26.67 mm×17.78 mm×3.18 mm)
- Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
- Integrates Easily into Final Product - Minimizes Product Development, Provides Quicker Time to Market
- Configured using Simple ASCII Commands
- Networking: Supports Infrastructure and SoftAp Networking Modes
- Built-in Networking Applications: TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP Client, and FTP Client
- Complete On-Board TCP/IP Networking Stack
- Unique MAC Address
- Upgrade Firmware Over the Air using FTP
- Supports Wi-Fi Protected Setup (WPS)
- Ultra Low-Power Sleep Mode (4 uA)
- Battery Boost Control Circuitry
- Real-Time Clock for Time Stamping, Auto-Sleep, and Auto-Wake
- External Antenna Connection via RF Pad
- Certified Antenna Types: Chip, Whip, PCB Trace, and Wire
- Modular Certified for the United States (FCC) and Canada (IC)
- European R&TTE Directive Assessed Radio Module
- Australia, New Zealand, Korea, Taiwan
- Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)
- Frequency: 2.412 to 2.462 GHz
- Modulation:
- 802.11b Compatibility: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1)
- 802.11g: OFDM
- Receive Sensitivity: -83 dBm Typical
- Power Output: 0 to +12 dBm
- Over-the-Air Data Rate:
- 1-11 Mbps for 802.11b
- 6-54 Mbps for 802.11g
Applications
- Remote Equipment Monitoring
- Telemetry
- Industrial Sensors
- Home Automation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.8384 | $ 38.84 |
| 200+ | $ 15.0304 | $ 3006.08 |
| 500+ | $ 14.5025 | $ 7251.25 |
| 1,000+ | $ 14.2416 | $ 14241.60 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-49P |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SMD-49P |
Introduction
The RN171 is a standalone, embedded 802.11 b/g Wireless Local Area Network (WLAN) module. The module incorporates an on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, versatile sensor interface, 2.4 GHz transceiver, and RF power amplifier. With the RN171, designers can embed Wi-Fi and networking functionality rapidly into virtually any device. The RN171 provides cost and time-to-market savings as a self-contained internet-enabling solution. The module has been designed to provide designers with a simple Wi-Fi solution that features ease of integration and programming, vastly reduced development time, minimum system cost, long battery life, and maximum value in a range of applications. The RN171 is configured with a simple ASCII command language. In the simplest configuration, the module requires only power, ground, and UART TX and RX connections. The RN171 module can interface to low-cost microcontrollers using only two wires, UART TX and RX. The RN171 has a versatile sensor interface that can be used to monitor analog signals such as temperature, audio, motion, and acceleration. The module has a small form factor, which makes it easy to integrate. Additionally, the module is compatible with standard pick-and-place equipment. The RN171 is ideal for a vast range of applications that require long battery life, moderate processing power, moderate data throughput and occasional Wi-Fi connectivity.
Features
- Complete, Embedded 2.4 GHz IEEE 802.11 b/g Wireless LAN Module
- 14 General Purpose Input/Output (GPIO) Pins (Four GPIOs shared with UART)
- Eight Analog Sensor Inputs
- Small Surface-Mount Module: 1.050"×0.700"×0.125" (26.67 mm×17.78 mm×3.18 mm)
- Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
- Integrates Easily into Final Product - Minimizes Product Development, Provides Quicker Time to Market
- Configured using Simple ASCII Commands
- Networking: Supports Infrastructure and SoftAp Networking Modes
- Built-in Networking Applications: TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP Client, and FTP Client
- Complete On-Board TCP/IP Networking Stack
- Unique MAC Address
- Upgrade Firmware Over the Air using FTP
- Supports Wi-Fi Protected Setup (WPS)
- Ultra Low-Power Sleep Mode (4 uA)
- Battery Boost Control Circuitry
- Real-Time Clock for Time Stamping, Auto-Sleep, and Auto-Wake
- External Antenna Connection via RF Pad
- Certified Antenna Types: Chip, Whip, PCB Trace, and Wire
- Modular Certified for the United States (FCC) and Canada (IC)
- European R&TTE Directive Assessed Radio Module
- Australia, New Zealand, Korea, Taiwan
- Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)
- Frequency: 2.412 to 2.462 GHz
- Modulation:
- 802.11b Compatibility: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1)
- 802.11g: OFDM
- Receive Sensitivity: -83 dBm Typical
- Power Output: 0 to +12 dBm
- Over-the-Air Data Rate:
- 1-11 Mbps for 802.11b
- 6-54 Mbps for 802.11g
Applications
- Remote Equipment Monitoring
- Telemetry
- Industrial Sensors
- Home Automation
C1558648 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

