MICROCHIP UA0L30VM
| Manufacturer | |
| MPN | UA0L30VM |
| LCSC Part # | C1558252 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30 GHz Broadband Amplifier Module |
| Datasheet | MICROCHIP UA0L30VM |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Gain | 30dB | |
| Voltage - Supply | 7V | |
| Input Return Loss | 15dB | |
| Frequency Range | 30GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | - | |
| Features | Variable gain control | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 380mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Gain | 30dB | |
| Voltage - Supply | 7V | |
| Input Return Loss | 15dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 30GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | - | |
| Features | Variable gain control | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 380mA |
Introduction
The UA0L30VM Amplifier is a general-purpose broadband amplifier designed for microwave communications, test equipment. Its small size and exceptional performance make it a versatile gain block which can improve power and gain in a single hermetically sealed package potentially replacing 2 or 3 narrower band amplifiers. The UA0L30VM provides a complete amplifier module package with a wide frequency range of 100 kHz to 30 GHz, low power dissipation, ample output power, low noise figure and gain control. The UA0L30VM complies with the ESDS Component Sensitivity Classification 1B per ESD STM5.1-1998.
Features
- 23 dBm saturated output power
- 30 dB gain
- 2.7 W power dissipation
- Small size package
Applications
- mm-wave systems
- High frequency test instrumentation
- Broadband gain amplifier
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2972.9404 | $ 2972.94 |
| 30+ | $ 2829.248 | $ 84877.44 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Gain | 30dB | |
| Voltage - Supply | 7V | |
| Input Return Loss | 15dB | |
| Frequency Range | 30GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | - | |
| Features | Variable gain control | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 380mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Gain | 30dB | |
| Voltage - Supply | 7V | |
| Input Return Loss | 15dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 30GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | - | |
| Features | Variable gain control | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 380mA |
Introduction
The UA0L30VM Amplifier is a general-purpose broadband amplifier designed for microwave communications, test equipment. Its small size and exceptional performance make it a versatile gain block which can improve power and gain in a single hermetically sealed package potentially replacing 2 or 3 narrower band amplifiers. The UA0L30VM provides a complete amplifier module package with a wide frequency range of 100 kHz to 30 GHz, low power dissipation, ample output power, low noise figure and gain control. The UA0L30VM complies with the ESDS Component Sensitivity Classification 1B per ESD STM5.1-1998.
Features
- 23 dBm saturated output power
- 30 dB gain
- 2.7 W power dissipation
- Small size package
Applications
- mm-wave systems
- High frequency test instrumentation
- Broadband gain amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

