LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY FNPYR0080B product image
Images for reference only

VISHAY FNPYR0080B

Manufacturer
MPN
FNPYR0080B
LCSC Part #
C1558181
Packaging
-
Customer #
Key Attributes
RES 8mΩ ±0.1% 500W
DatasheetVISHAY FNPYR0080B
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 244.1632$ 244.16
30+$ 233.1804$ 6995.41
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance8mΩ
Power(Watts)500W
Voltage Rating-
TypeShunt
Tolerance±0.1%
Temperature Coefficient±2.5ppm/℃