LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSBS8518L2500JTP4 product image
Images for reference only

VISHAY WSBS8518L2500JTP4

Manufacturer
MPN
WSBS8518L2500JTP4
LCSC Part #
C1558137
Packaging
-
Customer #
Key Attributes
RES 0.25mΩ ±5% 36W
DatasheetVISHAY WSBS8518L2500JTP4
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4352$ 9.44
200+$ 3.6525$ 730.50
500+$ 3.5244$ 1762.20
1,000+$ 3.4596$ 3459.60
Standard Packaging28/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerVISHAY
Packaging-
Resistance0.25mΩ
Power(Watts)36W
Mounting TypeScrew
Current Rating-
Voltage Rating-
TypeShunt
Tolerance±5%
Temperature Coefficient±110ppm/℃