CINCH ATT-0218-04-NNN-02
| Hersteller | |
| Herst.-Teilenr. | ATT-0218-04-NNN-02 |
| LCSC-Nr. | C1558033 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1-60dB Precision RF Attenuator |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | CINCH | |
| Verp. | - | |
| Operating Temperature | -54℃~+125℃ | |
| Attenuation Value | 4dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~12.4GHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | CINCH | |
| Verp. | - | |
| Operating Temperature | -54℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Attenuation Value | 4dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~12.4GHz |
Beschreibung
Frequency: DC - 18.0 GHz, DC-12.4 GHz and DC-8.0 GHz units available
Attenuation: 1-60 dB as marked
Attenuation Accuracy:
- 1-6 dB ± 0.3 dB
- 7-20 dB ± 0.5 dB
- 21-40 dB ± 0.7 dB
- 41-60 dB ± 1.5 dB
Impedance: 50 Ohms
VSWR: 1.07 + 0.015 f (GHz) maximum
Power: 2 W average @ +25℃, linearly derated to 0.5 W @ +125℃
Peak Power: 200 W
Operating Temperature Range: -54℃ to +125℃
Finish: Stainless Steel
DC-18.0 GHz 389 Series
- Part Number: ATT-0389-XX-NNN-02
- Attenuation = XX, choose 3, 6, 10 or 20 dB
- Calibration data available
- VSWR: 1.12 @ DC-4 GHz, 1.15 @ 4-8 GHz, 1.20 @ 8-18 GHz
DC-18.0 GHz 219 Series
- Male/Female: ATT-0219-XX-NNN-02
- Female/Female: ATT-219F-XX-NNN-02
- Male/Male: ATT-219M-XX-NNN-02
- Attenuation = XX, choose 1 to 60 dB in 1 dB steps
DC-12.4 GHz 218 Series
- Male/Female: ATT-0218-XX-NNN-02
- Female/Female: ATT-218F-XX-NNN-02
- Male/Male: ATT-218M-XX-NNN-02
- Attenuation = XX, choose 1 to 60 dB in 1 dB steps
DC-8.0 GHz 217 Series
- Male/Female: ATT-0217-XX-NNN-02
- Female/Female: ATT-217F-XX-NNN-02
- Male/Male: ATT-217M-XX-NNN-02
- Attenuation = XX, choose 1 to 60 dB in 1 dB steps
Length A:
- 1-20 dB: 1.77 (45.0)
- 21-60 dB: 2.05 (52.1)
Length A:
- 1-20 dB: 1.74 (44.2)
- 21-60 dB: 2.02 (51.3)
Length A:
- 1-20 dB: 1.56 (39.6)
- 21-60 dB: 1.84 (47.0)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 164.2422 | $ 164.24 |
| 200+ | $ 63.5601 | $ 12712.02 |
| 500+ | $ 61.3267 | $ 30663.35 |
| 1,000+ | $ 60.2232 | $ 60223.20 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | CINCH | |
| Verp. | - | |
| Operating Temperature | -54℃~+125℃ | |
| Attenuation Value | 4dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~12.4GHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | CINCH | |
| Verp. | - | |
| Operating Temperature | -54℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Attenuation Value | 4dB | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~12.4GHz |
Beschreibung
Frequency: DC - 18.0 GHz, DC-12.4 GHz and DC-8.0 GHz units available
Attenuation: 1-60 dB as marked
Attenuation Accuracy:
- 1-6 dB ± 0.3 dB
- 7-20 dB ± 0.5 dB
- 21-40 dB ± 0.7 dB
- 41-60 dB ± 1.5 dB
Impedance: 50 Ohms
VSWR: 1.07 + 0.015 f (GHz) maximum
Power: 2 W average @ +25℃, linearly derated to 0.5 W @ +125℃
Peak Power: 200 W
Operating Temperature Range: -54℃ to +125℃
Finish: Stainless Steel
DC-18.0 GHz 389 Series
- Part Number: ATT-0389-XX-NNN-02
- Attenuation = XX, choose 3, 6, 10 or 20 dB
- Calibration data available
- VSWR: 1.12 @ DC-4 GHz, 1.15 @ 4-8 GHz, 1.20 @ 8-18 GHz
DC-18.0 GHz 219 Series
- Male/Female: ATT-0219-XX-NNN-02
- Female/Female: ATT-219F-XX-NNN-02
- Male/Male: ATT-219M-XX-NNN-02
- Attenuation = XX, choose 1 to 60 dB in 1 dB steps
DC-12.4 GHz 218 Series
- Male/Female: ATT-0218-XX-NNN-02
- Female/Female: ATT-218F-XX-NNN-02
- Male/Male: ATT-218M-XX-NNN-02
- Attenuation = XX, choose 1 to 60 dB in 1 dB steps
DC-8.0 GHz 217 Series
- Male/Female: ATT-0217-XX-NNN-02
- Female/Female: ATT-217F-XX-NNN-02
- Male/Male: ATT-217M-XX-NNN-02
- Attenuation = XX, choose 1 to 60 dB in 1 dB steps
Length A:
- 1-20 dB: 1.77 (45.0)
- 21-60 dB: 2.05 (52.1)
Length A:
- 1-20 dB: 1.74 (44.2)
- 21-60 dB: 2.02 (51.3)
Length A:
- 1-20 dB: 1.56 (39.6)
- 21-60 dB: 1.84 (47.0)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

