CINCH ATT-0291-01-HEX-02
| Manufacturer | |
| MPN | ATT-0291-01-HEX-02 |
| LCSC Part # | C1557708 |
| Packaging | - |
| Customer # | |
| Key Attributes | High Performance SMA RF Attenuator for 2.0GHz to 12.4GHz |
| Datasheet | CINCH ATT-0291-01-HEX-02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Attenuation Value | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Attenuation Value | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 141.4482 | $ 141.45 |
| 200+ | $ 54.7392 | $ 10947.84 |
| 500+ | $ 52.816 | $ 26408.00 |
| 1,000+ | $ 51.8653 | $ 51865.30 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Attenuation Value | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Attenuation Value | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

