Shenzhen Sunmoon Micro SM16703P
| Manufacturer | Shenzhen Sunmoon MicroAsian Brands |
| MPN | SM16703P |
| LCSC Part # | C155753 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Decorative lighting driver IC |
| Datasheet | Shenzhen Sunmoon Micro SM16703P |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 1.2kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | DC-DC | |
| Output Current | 17mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 1.2kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | DC-DC | |
| Output Current | 17mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~24V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SM16703P is a single-wire transmission three-channel LED driver control IC, adopting a unipolar return-to-zero communication protocol. The chip integrates a power regulation circuit, signal decoding module, data latch, built-in constant current circuit, output driver utilizing proprietary SPWM technology, and a built-in RC oscillator.
Features
AI Translation
- Synchronous refresh
- High-voltage CMOS process
- Chip input voltage 5~24V @ built-in voltage regulator circuit
- OUT output port withstand voltage 26V
- Brightness adjustment circuit (256-level adjustable brightness)
- Default power-on white light output
- Default output constant current 17mA
- Single-wire serial cascade interface (DIN, DOUT)
- Built-in high-precision and high-stability oscillator
- Data reshaping: automatically reshapes and outputs subsequent data after receiving current unit data
- Data transmission rate 800Kbps
- Package: SOP8
Applications
AI Translation
- Indoor LED decorative lighting
- Architectural LED façade/ambient lighting
- Wall washers, curtain screens
- Perforated letter signs
- Guard rail tubes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 1.2kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | DC-DC | |
| Output Current | 17mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 1.2kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Topology | - | |
| Type | DC-DC | |
| Output Current | 17mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~24V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SM16703P is a single-wire transmission three-channel LED driver control IC, adopting a unipolar return-to-zero communication protocol. The chip integrates a power regulation circuit, signal decoding module, data latch, built-in constant current circuit, output driver utilizing proprietary SPWM technology, and a built-in RC oscillator.
Features
AI Translation
- Synchronous refresh
- High-voltage CMOS process
- Chip input voltage 5~24V @ built-in voltage regulator circuit
- OUT output port withstand voltage 26V
- Brightness adjustment circuit (256-level adjustable brightness)
- Default power-on white light output
- Default output constant current 17mA
- Single-wire serial cascade interface (DIN, DOUT)
- Built-in high-precision and high-stability oscillator
- Data reshaping: automatically reshapes and outputs subsequent data after receiving current unit data
- Data transmission rate 800Kbps
- Package: SOP8
Applications
AI Translation
- Indoor LED decorative lighting
- Architectural LED façade/ambient lighting
- Wall washers, curtain screens
- Perforated letter signs
- Guard rail tubes
C155753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



