TI TMS320VC5404PGE
| Manufacturer | |
| MPN | TMS320VC5404PGE |
| LCSC Part # | C1557200 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | Fixed-point 120MHz LQFP-144(20x20) DSP (Digital Signal Processors) RoHS |
| Datasheet | TI TMS320VC5404PGE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+100℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 120MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Type | Fixed-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+100℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 120MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+100℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 120MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Type | Fixed-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+100℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 120MHz |
Help & FeedbackShow similar products (0) >
C1557200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

