LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST X0402MF0AA2

Manufacturer
MPN
X0402MF0AA2
LCSC Part #
C155678
Packaging
TO-202-3
Customer #
Key Attributes
5mA 200uA 600V TO-202-3 TRIACs
DatasheetST X0402MF0AA2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-202-3
Operating Temperature-40℃~+125℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.8V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)30A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Introduction

AI Translation

Due to the highly sensitive trigger level, the X04 SCR series is suitable for all applications with limited gate current.

Features

AI Translation
  • High-sensitivity trigger level

Applications

AI Translation
  • Capacitor discharge ignition
  • Motor control in kitchen appliances
  • Overvoltage crowbar protection in low-power supplies