TI TPS2206ADB
| Manufacturer | |
| MPN | TPS2206ADB |
| LCSC Part # | C1556644 |
| Packaging | SSOP-30-208mil |
| Customer # | |
| Key Attributes | 2 Active Low Load Switch SSOP-30-208mil Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TI TPS2206ADB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SSOP-30-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Integrated charge pump | |
| number of channels | 2 | |
| Maximum Continuous Current | 1A;100mA | |
| Control Input Logic | Active Low | |
| RDS(on) | 85mΩ;95mΩ;800mΩ;1Ω;2Ω;2.5Ω | |
| Operating Voltage | 3V~3.6V;3V~5.5V;7V~13.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SSOP-30-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Integrated charge pump | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 1A;100mA | |
| Control Input Logic | Active Low | |
| RDS(on) | 85mΩ;95mΩ;800mΩ;1Ω;2Ω;2.5Ω | |
| Operating Voltage | 3V~3.6V;3V~5.5V;7V~13.5V | |
| Type | Load Switch |
Introduction
The TPS2204A and TPS2206A PC CardBus power-interface switches provide an integrated power-management solution for two PC Card sockets. The TPS2210A is a single-slot option for this family of devices. These devices allow the controlled distribution of 3.3 V, 5 V, and 12 V to each card slot. The current-limiting and thermal-protection features eliminate the need for fuses. Current-limit reporting helps the user isolate a system fault. The switch rDS(on) and current-limit values are set for the peak and average current requirements stated in the PC Card specification, and are optimized for cost.
Features
- Fully Integrated Vcc and VPP Switching for Single-Slot or Dual-Slot PC Card Interface
- P2C 3-Lead Serial Interface Compatible With CardBus Controller
- Meets PC Card Standard
- RESET for System Initialization of PC Cards
- 12-V Supplies Can Be Disabled Except During 12-V Flash Programming
- Short-Circuit and Thermal Protection
- 24-Pin HTSSOP (PWP), 30-Pin SSOP (DB), and 32-Pin TSSOP (DAP) Packages
- Compatible With 3.3-V, 5-V, and 12-V PC Cards
- Low rDS(on) (95-mΩ, 5-V VCC Switch; 85-mΩ 3.3-V VCC Switch)
- Break-Before-Make Switching
Applications
- Notebook and Desktop Computers
- Set-Top Boxes
- Personal Digital Assistants(PDAs)
- Digital Cameras
- Bar Code Scanners
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SSOP-30-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Integrated charge pump | |
| number of channels | 2 | |
| Maximum Continuous Current | 1A;100mA | |
| Control Input Logic | Active Low | |
| RDS(on) | 85mΩ;95mΩ;800mΩ;1Ω;2Ω;2.5Ω | |
| Operating Voltage | 3V~3.6V;3V~5.5V;7V~13.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SSOP-30-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Integrated charge pump | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 1A;100mA | |
| Control Input Logic | Active Low | |
| RDS(on) | 85mΩ;95mΩ;800mΩ;1Ω;2Ω;2.5Ω | |
| Operating Voltage | 3V~3.6V;3V~5.5V;7V~13.5V | |
| Type | Load Switch |
Introduction
The TPS2204A and TPS2206A PC CardBus power-interface switches provide an integrated power-management solution for two PC Card sockets. The TPS2210A is a single-slot option for this family of devices. These devices allow the controlled distribution of 3.3 V, 5 V, and 12 V to each card slot. The current-limiting and thermal-protection features eliminate the need for fuses. Current-limit reporting helps the user isolate a system fault. The switch rDS(on) and current-limit values are set for the peak and average current requirements stated in the PC Card specification, and are optimized for cost.
Features
- Fully Integrated Vcc and VPP Switching for Single-Slot or Dual-Slot PC Card Interface
- P2C 3-Lead Serial Interface Compatible With CardBus Controller
- Meets PC Card Standard
- RESET for System Initialization of PC Cards
- 12-V Supplies Can Be Disabled Except During 12-V Flash Programming
- Short-Circuit and Thermal Protection
- 24-Pin HTSSOP (PWP), 30-Pin SSOP (DB), and 32-Pin TSSOP (DAP) Packages
- Compatible With 3.3-V, 5-V, and 12-V PC Cards
- Low rDS(on) (95-mΩ, 5-V VCC Switch; 85-mΩ 3.3-V VCC Switch)
- Break-Before-Make Switching
Applications
- Notebook and Desktop Computers
- Set-Top Boxes
- Personal Digital Assistants(PDAs)
- Digital Cameras
- Bar Code Scanners
C1556644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

