ST VNQ5027AK-E
| Manufacturer | |
| MPN | VNQ5027AK-E |
| LCSC Part # | C1556599 |
| Packaging | PowerSSO-24 |
| Customer # | |
| Key Attributes | 4 Active High 29A High Side Switch PowerSSO-24 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | ST VNQ5027AK-E |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 29A | |
| RDS(on) | 27mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 29A | |
| RDS(on) | 27mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
Introduction
The VNQ5027AK-E is a monolithic device made using VIPower technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes.
This device integrates an analog Current Sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the CURRENT SENSE pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention.
Thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears.
Features
- Output current: 42A
- 3.0 V CMOS compatible input
- Current sense disable Proportional load current sense
- Undervoltage shut-down
- Overvoltage clamp
- Thermal shutdown
- Current and power limitation
- Very low standby current
- Protection against loss of ground and loss of VCC
- Very low electromagnetic susceptibility
- Optimized electromagnetic emission
- Reverse battery protection
- In compliance with the 2002/95/EC European directive
- Package: ECOPACK
Applications
- All types of resistive, inductive and capacitive loads
- Suitable as LED driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 29A | |
| RDS(on) | 27mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 29A | |
| RDS(on) | 27mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
Introduction
The VNQ5027AK-E is a monolithic device made using VIPower technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes.
This device integrates an analog Current Sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the CURRENT SENSE pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention.
Thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears.
Features
- Output current: 42A
- 3.0 V CMOS compatible input
- Current sense disable Proportional load current sense
- Undervoltage shut-down
- Overvoltage clamp
- Thermal shutdown
- Current and power limitation
- Very low standby current
- Protection against loss of ground and loss of VCC
- Very low electromagnetic susceptibility
- Optimized electromagnetic emission
- Reverse battery protection
- In compliance with the 2002/95/EC European directive
- Package: ECOPACK
Applications
- All types of resistive, inductive and capacitive loads
- Suitable as LED driver
C1556599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



