MAXIM MAX4823ETP+
| Manufacturer | |
| Mfr. Part # | MAX4823ETP+ |
| LCSC Part # | C1556573 |
| Package | TQFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 8-channel relay driver, supporting fast recovery time and energy-saving mode |
| Description | 2.3V~5.5V 8 70mA Active High Low Side Switch TQFN-20-EP(4x4) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Package | TQFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.8976 | $ 15.90 |
10+ | $ 15.1466 | $ 151.47 |
30+ | $ 13.8447 | $ 415.34 |
75+ | $ 12.7079 | $ 953.09 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$