ST ISO8200B
| Manufacturer | |
| MPN | ISO8200B |
| LCSC Part # | C1556560 |
| Packaging | BSSOP-36-EP-11mm |
| Customer # | |
| Key Attributes | 8 700mA Active Low High Side Switch BSSOP-36-EP-11mm Power Distribution Switches, Load Drivers RoHS |
| Datasheet | ST ISO8200B |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | BSSOP-36-EP-11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout | |
| number of channels | 8 | |
| Maximum Continuous Current | 700mA | |
| Control Input Logic | Active Low | |
| Operating Voltage | 4.5V~6.5V | |
| RDS(on) | 120mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | BSSOP-36-EP-11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 700mA | |
| Control Input Logic | Active Low | |
| Operating Voltage | 4.5V~6.5V | |
| RDS(on) | 120mΩ | |
| Type | High Side Switch |
Introduction
The ISO8200B is a galvanic isolated 8-channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (VCC for the power stage and Vdd for the digital stage). Additional embedded functions are: loss of GND protection, undervoltage shutdown with hysteresis, and reset function for immediate power output shutdown.
IC is intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, (independent for each channel), and automatic restart, protect the device against overload and short-circuit. In overload conditions, if junction temperature overtakes threshold, the channel involved is turned off and on again automatically after the IC temperature decreases below a reset threshold. If this condition causes case temperature to reach TCR limit threshold, the overloaded channel is turned off and it only restarts when case and junction temperature decrease down to the reset thresholds. Non-overloaded channels continue operating normally. An internal circuit provides an OR-wired nonlatched common FAULT indicator signaling the channel OVT. The FAULT pin is an open-drain active low fault indication pin.
Applications
- Programmable logic control
- Industrial PC peripheral input/output
- Numerical control machines
- Drivers for all types of loads (resistive, capacitive, inductive)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | BSSOP-36-EP-11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout | |
| number of channels | 8 | |
| Maximum Continuous Current | 700mA | |
| Control Input Logic | Active Low | |
| Operating Voltage | 4.5V~6.5V | |
| RDS(on) | 120mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | BSSOP-36-EP-11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 700mA | |
| Control Input Logic | Active Low | |
| Operating Voltage | 4.5V~6.5V | |
| RDS(on) | 120mΩ | |
| Type | High Side Switch |
Introduction
The ISO8200B is a galvanic isolated 8-channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (VCC for the power stage and Vdd for the digital stage). Additional embedded functions are: loss of GND protection, undervoltage shutdown with hysteresis, and reset function for immediate power output shutdown.
IC is intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, (independent for each channel), and automatic restart, protect the device against overload and short-circuit. In overload conditions, if junction temperature overtakes threshold, the channel involved is turned off and on again automatically after the IC temperature decreases below a reset threshold. If this condition causes case temperature to reach TCR limit threshold, the overloaded channel is turned off and it only restarts when case and junction temperature decrease down to the reset thresholds. Non-overloaded channels continue operating normally. An internal circuit provides an OR-wired nonlatched common FAULT indicator signaling the channel OVT. The FAULT pin is an open-drain active low fault indication pin.
Applications
- Programmable logic control
- Industrial PC peripheral input/output
- Numerical control machines
- Drivers for all types of loads (resistive, capacitive, inductive)
C1556560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

