LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XCR3128XL-10CS144C product image
Images for reference only

AMD/XILINX XCR3128XL-10CS144C

Manufacturer
MPN
XCR3128XL-10CS144C
LCSC Part #
C1556290
Packaging
LCSBGA-144
Customer #
Key Attributes
LCSBGA-144 FPGAs (Field Programmable Gate Array)
DatasheetAMD/XILINX XCR3128XL-10CS144C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4188$ 19.42
200+$ 7.5151$ 1503.02
500+$ 7.2519$ 3625.95
1,000+$ 7.1203$ 7120.30
Standard Packaging198/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The CoolRunner™ XPLA3 XCR3128XL device is a 3.3V 128 macrocell CPLD targeted at power sensitive designs that require leading edge programmable logic solutions. A total of eight function blocks provide 3,000 usable gates. Pin-to-pin propagation delays are as fast as 5.5 ns with a maximum system frequency of 175 MHz.

Features

AI Translation
  • Low power 3.3V 128 macrocell CPLD
  • 5.5 ns pin-to-pin logic delays
  • System frequencies up to 175 MHz
  • 128 macrocells with 3,000 usable gates
  • Available in small footprint packages 144-pin TQFP (108 user I/O pins) 144-ball CS BGA (108 user I/O) 100-pin VQFP (84 user I/O)
  • Ultra low power operation
  • Typical Standby Current of 17μA at 25℃
  • 5V tolerant I/O pins with 3.3V core supply
  • Advanced 0.35 micron five layer metal EEPROM process
  • Fast Zero Power™ (FZP) CMOS design technology
  • 3.3V PCI electrical specification compatible outputs (no internal clamp diode on any input or I/O)
  • In-system programming
  • Input registers
  • Predictable timing model
  • Up to 23 available clocks per function block
  • Excellent pin retention during design changes
  • Full IEEE Standard 1149.1 boundary-scan (JTAG)
  • Four global clocks
  • Eight product term control terms per function block
  • Fast ISP programming times
  • Port Enable pin for additional I/O
  • 2.7V to 3.6V supply voltage at industrial temperature range
  • Programmable slew rate control per output
  • Security bit prevents unauthorized access