NXP LS1021ASN7KQB
| Manufacturer | |
| MPN | LS1021ASN7KQB |
| LCSC Part # | C1555779 |
| Packaging | FCPBGA-525 |
| Customer # | |
| Key Attributes | 1GHz FCPBGA-525 Microprocessors RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCPBGA-525 | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCPBGA-525 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCPBGA-525 | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCPBGA-525 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
C1555779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

