RENESAS R7S721011VLBG#AC0
| Manufacturer | |
| MPN | R7S721011VLBG#AC0 |
| LCSC Part # | C1555637 |
| Packaging | FBGA-324 |
| Customer # | |
| Key Attributes | ARM Cortex-A9 400MHz FBGA-324 Microcontrollers |
| Datasheet | RENESAS R7S721011VLBG#AC0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-324 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 171 | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-324 | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 171 | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 400MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.983 | $ 36.98 |
| 200+ | $ 14.3117 | $ 2862.34 |
| 500+ | $ 13.809 | $ 6904.50 |
| 1,000+ | $ 13.5608 | $ 13560.80 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-324 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 171 | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-324 | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 171 | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 400MHz |
Help & FeedbackShow similar products (0) >
C1555637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

