NXP MPC8309CVMADDCA
| Manufacturer | |
| MPN | MPC8309CVMADDCA |
| LCSC Part # | C1555453 |
| Packaging | PBGA-489 |
| Customer # | |
| Key Attributes | Freescale Series 266MHz PBGA-489 Microcontrollers RoHS |
| Datasheet | NXP MPC8309CVMADDCA |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-489 | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 266MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-489 |
| Type | Description | |
|---|---|---|
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 266MHz |
Introduction
The MPC8309 is a cost-effective, highly integrated communications processor that addresses the requirements of several networking applications, including residential gateways, modem/routers, industrial control, and test and measurement applications. The MPC8309 extends current PowerQUICC offerings, adding higher CPU performance, additional functionality, and faster interfaces, while addressing the requirements related to time-to-market, price, power consumption, and board real estate. The MPC8309 incorporates the e300c3 (MPC603e-based) core built on Power Architecture technology, which includes 16 Kbytes of each L1 instruction and data caches, dual integer units, and on-chip memory management units (MMUs). The MPC8309 also includes a 32-bit PCI controller, two DMA engines and a 16/32-bit DDR2 memory controller with 8-bit ECC. A new communications complex based on QUICC Engine technology forms the heart of the networking capability of the MPC8309. The QUICC Engine block contains several peripheral controllers and a 32-bit RISC controller. Protocol support is provided by the unified communication controllers (UCCs). Each of the five UCCs can support a variety of communication protocols such as 10/100 Mbps MII/RMII Ethernet, HDLC and TDM. In summary, the MPC8309 provides users with a highly integrated, fully programmable communications processor. This helps to ensure that a low-cost system solution can be quickly developed and offers flexibility to accommodate new standards and evolving system requirements.
Features
- e300c3 Power Architecture processor core
- Enhanced version of the MPC603e core
- High-performance, superscalar processor core with a four-stage pipeline and low interrupt latency times
- Floating-point, dual integer units, load/store, system register, and branch processing units
- 16-Kbyte instruction cache and 16-Kbyte data cache with lockable capabilities
- Dynamic power management
- Enhanced hardware program debug features
- Software-compatible with Freescale processor families implementing Power Architecture technology
- Separate PLL that is clocked by the system bus clock
- Performance monitor
- QUICC Engine block
- 32-bit RISC controller for flexible support of the communications peripherals
- One clock per instruction
- Separate PLL for operating frequency that is independent of system’s bus and e300 core frequency for power and performance optimization
- 32-bit instruction object code
- Executes code from internal IRAM
- 32-bit arithmetic logic unit (ALU) data path
- Modular architecture allowing for easy functional enhancements
- Slave bus for CPU access of registers and multiuser RAM space
- 48 Kbytes of instruction RAM
- 16 Kbytes of multiuser data RAM
- Serial DMA channel for receive and transmit on all serial channels
- Five unified communication controllers (UCCs) supporting the following protocols and interfaces
- 10/100 Mbps Ethernet/IEEE Std. 802.3 through MII and RMII interfaces
- IEEE Std. 1588 support
- HDLC/Transparent (bit rate up to QUICC Engine operating frequency / 8)
- HDLC Bus (bit rate up to 10 Mbps)
- Asynchronous HDLC (bit rate up to 2 Mbps)
- Two TDM interfaces supporting up to 128 QUICC multichannel controller channels, each running at 64 kbps
- 32-bit RISC controller for flexible support of the communications peripherals
- DDR SDRAM memory controller
- Programmable timing supporting DDR2 SDRAM
- Integrated SDRAM clock generation
- Supports 8-bit ECC
- 16/32-bit data interface, up to 333-MHz data rate
- 14 address lines
- The following SDRAM configurations are supported
- Up to two physical banks (chip selects), 512-Mbyte addressable space for 32 bit data interface
- 64-Mbit to 2-Gbit devices with x8/x16/x32 data ports (no direct x4 support)
- One 16-bit device or two 8-bit devices on a 16-bit bus, or two 16-bit devices or four 8-bit devices on a 32-bit bus
- Support for up to 16 simultaneous open pages for DDR2
- Two clock pair to support up to 4 DRAM devices
- Supports auto refresh
- On-the-fly power management using CKE
- Enhanced local bus controller (eLBC)
- Multiplexed 26-bit address and 8-/16-bit data operating at up to 66 MHz
- Eight chip selects supporting eight external slaves
- Four chip selects dedicated
- Four chip selects offered as multiplexed option
- Supports boot from parallel NOR Flash and parallel NAND Flash
- Supports programmable clock ratio dividers
- Up to eight-beat burst transfers
- 16- and 8-bit ports, separate LWE for each 8 bit
- Three protocol
Applications
- residential gateways
- modem/routers
- industrial control
- test and measurement applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-489 | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 266MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-489 |
| Type | Description | |
|---|---|---|
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 266MHz |
Introduction
The MPC8309 is a cost-effective, highly integrated communications processor that addresses the requirements of several networking applications, including residential gateways, modem/routers, industrial control, and test and measurement applications. The MPC8309 extends current PowerQUICC offerings, adding higher CPU performance, additional functionality, and faster interfaces, while addressing the requirements related to time-to-market, price, power consumption, and board real estate. The MPC8309 incorporates the e300c3 (MPC603e-based) core built on Power Architecture technology, which includes 16 Kbytes of each L1 instruction and data caches, dual integer units, and on-chip memory management units (MMUs). The MPC8309 also includes a 32-bit PCI controller, two DMA engines and a 16/32-bit DDR2 memory controller with 8-bit ECC. A new communications complex based on QUICC Engine technology forms the heart of the networking capability of the MPC8309. The QUICC Engine block contains several peripheral controllers and a 32-bit RISC controller. Protocol support is provided by the unified communication controllers (UCCs). Each of the five UCCs can support a variety of communication protocols such as 10/100 Mbps MII/RMII Ethernet, HDLC and TDM. In summary, the MPC8309 provides users with a highly integrated, fully programmable communications processor. This helps to ensure that a low-cost system solution can be quickly developed and offers flexibility to accommodate new standards and evolving system requirements.
Features
- e300c3 Power Architecture processor core
- Enhanced version of the MPC603e core
- High-performance, superscalar processor core with a four-stage pipeline and low interrupt latency times
- Floating-point, dual integer units, load/store, system register, and branch processing units
- 16-Kbyte instruction cache and 16-Kbyte data cache with lockable capabilities
- Dynamic power management
- Enhanced hardware program debug features
- Software-compatible with Freescale processor families implementing Power Architecture technology
- Separate PLL that is clocked by the system bus clock
- Performance monitor
- QUICC Engine block
- 32-bit RISC controller for flexible support of the communications peripherals
- One clock per instruction
- Separate PLL for operating frequency that is independent of system’s bus and e300 core frequency for power and performance optimization
- 32-bit instruction object code
- Executes code from internal IRAM
- 32-bit arithmetic logic unit (ALU) data path
- Modular architecture allowing for easy functional enhancements
- Slave bus for CPU access of registers and multiuser RAM space
- 48 Kbytes of instruction RAM
- 16 Kbytes of multiuser data RAM
- Serial DMA channel for receive and transmit on all serial channels
- Five unified communication controllers (UCCs) supporting the following protocols and interfaces
- 10/100 Mbps Ethernet/IEEE Std. 802.3 through MII and RMII interfaces
- IEEE Std. 1588 support
- HDLC/Transparent (bit rate up to QUICC Engine operating frequency / 8)
- HDLC Bus (bit rate up to 10 Mbps)
- Asynchronous HDLC (bit rate up to 2 Mbps)
- Two TDM interfaces supporting up to 128 QUICC multichannel controller channels, each running at 64 kbps
- 32-bit RISC controller for flexible support of the communications peripherals
- DDR SDRAM memory controller
- Programmable timing supporting DDR2 SDRAM
- Integrated SDRAM clock generation
- Supports 8-bit ECC
- 16/32-bit data interface, up to 333-MHz data rate
- 14 address lines
- The following SDRAM configurations are supported
- Up to two physical banks (chip selects), 512-Mbyte addressable space for 32 bit data interface
- 64-Mbit to 2-Gbit devices with x8/x16/x32 data ports (no direct x4 support)
- One 16-bit device or two 8-bit devices on a 16-bit bus, or two 16-bit devices or four 8-bit devices on a 32-bit bus
- Support for up to 16 simultaneous open pages for DDR2
- Two clock pair to support up to 4 DRAM devices
- Supports auto refresh
- On-the-fly power management using CKE
- Enhanced local bus controller (eLBC)
- Multiplexed 26-bit address and 8-/16-bit data operating at up to 66 MHz
- Eight chip selects supporting eight external slaves
- Four chip selects dedicated
- Four chip selects offered as multiplexed option
- Supports boot from parallel NOR Flash and parallel NAND Flash
- Supports programmable clock ratio dividers
- Up to eight-beat burst transfers
- 16- and 8-bit ports, separate LWE for each 8 bit
- Three protocol
Applications
- residential gateways
- modem/routers
- industrial control
- test and measurement applications
C1555453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

